
ECS-2520MVQ-250-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-250-BP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-250-BP-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-250-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-250-BP-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-250-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 22,51840 Kč | 562,96 Kč |
| 50 | 21,58600 Kč | 1 079,30 Kč |
| 100 | 20,69350 Kč | 2 069,35 Kč |
| 250 | 19,56844 Kč | 4 892,11 Kč |
| 500 | 18,75962 Kč | 9 379,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,98395 Kč | 17 983,95 Kč |
| 2 000 | 17,24094 Kč | 34 481,88 Kč |
| 3 000 | 16,82094 Kč | 50 462,82 Kč |
| 5 000 | 16,30654 Kč | 81 532,70 Kč |
| 7 000 | 15,97645 Kč | 111 835,15 Kč |
| 10 000 | 15,63412 Kč | 156 341,20 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











