
ECS-2520MVQ-200-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-200-BS-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-200-BS-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVQ-200-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-200-BS-TR |
Description | XTAL OSC XO 20.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,76480 Kč | 419,12 Kč |
| 50 | 16,07600 Kč | 803,80 Kč |
| 100 | 15,41040 Kč | 1 541,04 Kč |
| 250 | 14,57260 Kč | 3 643,15 Kč |
| 500 | 13,96954 Kč | 6 984,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,39168 Kč | 13 391,68 Kč |
| 2 000 | 12,83818 Kč | 25 676,36 Kč |
| 3 000 | 12,52517 Kč | 37 575,51 Kč |
| 5 000 | 12,14188 Kč | 60 709,40 Kč |
| 7 000 | 11,89591 Kč | 83 271,37 Kč |
| 10 000 | 11,64077 Kč | 116 407,70 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |






