
ECS-2520MVLC-163-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-163-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-163-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-163-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-163-BN-TR |
Description | XTAL OSC XO 16.384MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-163-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 25 | 23,86200 Kč | 596,55 Kč |
| 50 | 22,87940 Kč | 1 143,97 Kč |
| 100 | 21,93240 Kč | 2 193,24 Kč |
| 250 | 20,74016 Kč | 5 185,04 Kč |
| 500 | 19,88258 Kč | 9 941,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,06072 Kč | 19 060,72 Kč |
| 2 000 | 18,27341 Kč | 36 546,82 Kč |
| 3 000 | 17,82828 Kč | 53 484,84 Kč |
| 5 000 | 17,28316 Kč | 86 415,80 Kč |
| 7 000 | 16,93342 Kč | 118 533,94 Kč |
| 10 000 | 16,57057 Kč | 165 705,70 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |






