


ECS-2520MV-250-BL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-250-BL-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-250-BL-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-250-BL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-250-BL-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-250-BL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,75440 Kč | 518,86 Kč |
| 50 | 19,89780 Kč | 994,89 Kč |
| 100 | 19,07670 Kč | 1 907,67 Kč |
| 250 | 18,03980 Kč | 4 509,95 Kč |
| 500 | 17,29354 Kč | 8 646,77 Kč |
| 1 000 | 16,57876 Kč | 16 578,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,50639 Kč | 46 519,17 Kč |
| 6 000 | 14,86641 Kč | 89 198,46 Kč |
| 9 000 | 14,50465 Kč | 130 541,85 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



