16 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-160-CN-TR

DigiKey Part Number
XC3030TR-ND - Tape & Reel (TR)
XC3030CT-ND - Cut Tape (CT)
XC3030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-160-CN-TR
Description
OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MV-160-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1020,33400 Kč203,34 Kč
2519,23120 Kč480,78 Kč
5018,43980 Kč921,99 Kč
10016,38950 Kč1 638,95 Kč
25015,71424 Kč3 928,56 Kč
1 00015,36082 Kč15 360,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,39357 Kč43 180,71 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč