
ECS-250-6-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2482TR-ND - Tape & Reel (TR) XC2482CT-ND - Cut Tape (CT) XC2482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-6-37-JTN-TR |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-6-37-JTN-TR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 25 | 9,88560 Kč | 247,14 Kč |
| 50 | 9,47680 Kč | 473,84 Kč |
| 100 | 9,08470 Kč | 908,47 Kč |
| 250 | 8,59164 Kč | 2 147,91 Kč |
| 500 | 8,23584 Kč | 4 117,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,89506 Kč | 7 895,06 Kč |
| 2 000 | 7,56857 Kč | 15 137,14 Kč |
| 3 000 | 7,38389 Kč | 22 151,67 Kč |
| 5 000 | 7,15773 Kč | 35 788,65 Kč |
| 7 000 | 7,01260 Kč | 49 088,20 Kč |
| 10 000 | 6,86202 Kč | 68 620,20 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |









