


CS11365-25M | |
|---|---|
DigiKey Part Number | 644-CS11365-25MTR-ND - Tape & Reel (TR) 644-CS11365-25MCT-ND - Cut Tape (CT) 644-CS11365-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11365-25M |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,48900 Kč | 94,89 Kč |
| 25 | 8,98440 Kč | 224,61 Kč |
| 50 | 8,60920 Kč | 430,46 Kč |
| 100 | 8,25460 Kč | 825,46 Kč |
| 250 | 7,80580 Kč | 1 951,45 Kč |
| 500 | 7,48254 Kč | 3 741,27 Kč |
| 1 000 | 7,17304 Kč | 7 173,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70859 Kč | 20 125,77 Kč |
| 6 000 | 6,43125 Kč | 38 587,50 Kč |
| 9 000 | 6,27442 Kč | 56 469,78 Kč |
| 15 000 | 6,08238 Kč | 91 235,70 Kč |
| 21 000 | 5,95918 Kč | 125 142,78 Kč |
| 30 000 | 5,83138 Kč | 174 941,40 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |










