
ECS-250-6-33B2-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-6-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-6-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-6-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-6-33B2-CTN-TR3 |
Description | CRYSTAL 25 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 25 | 7,20760 Kč | 180,19 Kč |
| 50 | 6,90440 Kč | 345,22 Kč |
| 100 | 6,62020 Kč | 662,02 Kč |
| 250 | 6,26028 Kč | 1 565,07 Kč |
| 500 | 6,00136 Kč | 3 000,68 Kč |
| 1 000 | 5,75297 Kč | 5 752,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49096 Kč | 16 472,88 Kč |
| 6 000 | 4,87799 Kč | 29 267,94 Kč |
| 9 000 | 4,77915 Kč | 43 012,35 Kč |
| 30 000 | 4,67657 Kč | 140 297,10 Kč |
| 36 000 | 4,62501 Kč | 166 500,36 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |











