
LMH6644MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35336-2-ND - Tape & Reel (TR) 296-35336-1-ND - Cut Tape (CT) 296-35336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6644MAX/NOPB |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6644MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,52900 Kč | 595,29 Kč |
| 25 | 54,67040 Kč | 1 366,76 Kč |
| 100 | 49,31380 Kč | 4 931,38 Kč |
| 250 | 46,76256 Kč | 11 690,64 Kč |
| 500 | 46,35938 Kč | 23 179,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,62224 Kč | 106 555,60 Kč |
| 5 000 | 41,81689 Kč | 209 084,45 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



