
766141103GP | |
|---|---|
DigiKey Part Number | 766-141-R10KP-ND |
Manufacturer | |
Manufacturer Product Number | 766141103GP |
Description | RES ARRAY 13 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.154" W (8.65mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 65,05200 Kč | 650,52 Kč |
| 25 | 56,62760 Kč | 1 415,69 Kč |
| 56 | 50,56018 Kč | 2 831,37 Kč |
| 112 | 46,19000 Kč | 5 173,28 Kč |
| 280 | 41,40432 Kč | 11 593,21 Kč |
| 504 | 38,83464 Kč | 19 572,66 Kč |
| 1 008 | 36,22780 Kč | 36 517,62 Kč |
| 5 040 | 31,59107 Kč | 159 218,99 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |




