




14A-10R-24 | |
|---|---|
DigiKey Part Number | 595-1020-ND |
Manufacturer | |
Manufacturer Product Number | 14A-10R-24 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 840mA, Series 420mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-10R-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 259,38800 Kč | 2 593,88 Kč |
| 25 | 248,77600 Kč | 6 219,40 Kč |
| 50 | 240,98560 Kč | 12 049,28 Kč |
| 100 | 233,40960 Kč | 23 340,96 Kč |
| 250 | 223,71688 Kč | 55 929,22 Kč |
| 500 | 216,62502 Kč | 108 312,51 Kč |
| 1 000 | 209,73600 Kč | 209 736,00 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |







