
ECS-250-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1798TR-ND - Tape & Reel (TR) XC1798CT-ND - Cut Tape (CT) XC1798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-3X-EN-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-3X-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 50 | 6,39080 Kč | 319,54 Kč |
| 100 | 6,12770 Kč | 612,77 Kč |
| 250 | 5,79380 Kč | 1 448,45 Kč |
| 500 | 5,47764 Kč | 2 738,82 Kč |
| 1 000 | 5,32460 Kč | 5 324,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97966 Kč | 14 938,98 Kč |
| 6 000 | 4,77372 Kč | 28 642,32 Kč |
| 9 000 | 4,77068 Kč | 42 936,12 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |






