
ECS-250-18-33B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-250-18-33B-CKY-CT-ND - Cut Tape (CT) 50-ECS-250-18-33B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33B-CKY-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 50 | 7,83220 Kč | 391,61 Kč |
| 100 | 7,50680 Kč | 750,68 Kč |
| 250 | 7,09984 Kč | 1 774,96 Kč |
| 500 | 6,80630 Kč | 3 403,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,52450 Kč | 6 524,50 Kč |
| 2 000 | 6,25457 Kč | 12 509,14 Kč |
| 3 000 | 6,10195 Kč | 18 305,85 Kč |
| 5 000 | 5,91497 Kč | 29 574,85 Kč |
| 7 000 | 5,79500 Kč | 40 565,00 Kč |
| 10 000 | 5,67055 Kč | 56 705,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











