



ASEMB-25.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11093-2-ND - Tape & Reel (TR) 535-11093-1-ND - Cut Tape (CT) 535-11093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-25.000MHZ-LY-T |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-25.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 72,23300 Kč | 722,33 Kč |
| 25 | 68,31920 Kč | 1 707,98 Kč |
| 50 | 65,48860 Kč | 3 274,43 Kč |
| 100 | 62,78190 Kč | 6 278,19 Kč |
| 250 | 59,37732 Kč | 14 844,33 Kč |
| 500 | 57,76424 Kč | 28 882,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,57926 Kč | 54 579,26 Kč |
| 2 000 | 52,33101 Kč | 104 662,02 Kč |
| 3 000 | 51,06021 Kč | 153 180,63 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |











