ASEMB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEMB SERIES
ASEMB Series
Abracon: Who We Are Today

ASEMB-25.000MHZ-XY-T

DigiKey Part Number
535-11125-2-ND - Tape & Reel (TR)
535-11125-1-ND - Cut Tape (CT)
535-11125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEMB-25.000MHZ-XY-T
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMB-25.000MHZ-XY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
1071,08600 Kč710,86 Kč
2567,21680 Kč1 680,42 Kč
5064,43400 Kč3 221,70 Kč
10061,77120 Kč6 177,12 Kč
25059,25996 Kč14 814,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,11197 Kč54 111,97 Kč
2 00051,88320 Kč103 766,40 Kč
3 00050,62336 Kč151 870,08 Kč
Manufacturers Standard Package
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč