
ECS-250-10-37B2-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-37B2-CWN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-37B2-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-37B2-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37B2-CWN-TR |
Description | CRYSTAL 25 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37B2-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,64100 Kč | 76,41 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 50 | 6,93380 Kč | 346,69 Kč |
| 100 | 6,64550 Kč | 664,55 Kč |
| 250 | 6,28384 Kč | 1 570,96 Kč |
| 500 | 6,02408 Kč | 3 012,04 Kč |
| 1 000 | 5,77507 Kč | 5 775,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,41245 Kč | 16 237,35 Kč |
| 6 000 | 4,72895 Kč | 28 373,70 Kč |
| 9 000 | 4,42925 Kč | 39 863,25 Kč |
| 15 000 | 4,41055 Kč | 66 158,25 Kč |
| 21 000 | 4,39931 Kč | 92 385,51 Kč |
| 30 000 | 4,38829 Kč | 131 648,70 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |










