
ECS-240-18-33-JEN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-18-33-JEN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-18-33-JEN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-18-33-JEN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33-JEN-TR3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33-JEN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 8,73160 Kč | 218,29 Kč |
| 50 | 8,36940 Kč | 418,47 Kč |
| 100 | 8,02430 Kč | 802,43 Kč |
| 250 | 7,58728 Kč | 1 896,82 Kč |
| 500 | 7,27362 Kč | 3 636,81 Kč |
| 1 000 | 6,97260 Kč | 6 972,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52115 Kč | 19 563,45 Kč |
| 6 000 | 5,92631 Kč | 35 557,86 Kč |
| 9 000 | 5,47176 Kč | 49 245,84 Kč |
| 15 000 | 5,35234 Kč | 80 285,10 Kč |
| 21 000 | 5,33925 Kč | 112 124,25 Kč |
| 30 000 | 5,22940 Kč | 156 882,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |











