
ECS-2033-080-BN | |
|---|---|
DigiKey Part Number | XC1424TR-ND - Tape & Reel (TR) XC1424CT-ND - Cut Tape (CT) XC1424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-080-BN |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-080-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 21,95500 Kč | 219,55 Kč |
| 25 | 19,58480 Kč | 489,62 Kč |
| 50 | 18,52400 Kč | 926,20 Kč |
| 100 | 17,71360 Kč | 1 771,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,43866 Kč | 17 438,66 Kč |
| 2 000 | 15,42849 Kč | 30 856,98 Kč |
| 3 000 | 14,79780 Kč | 44 393,40 Kč |
| 5 000 | 14,47108 Kč | 72 355,40 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |











