


5913501833F | |
|---|---|
DigiKey Part Number | 350-3815-2-ND - Tape & Reel (TR) 350-3815-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5913501833F |
Description | LED CBI 3MM RED/GRN/BLU DIFF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 30mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | 635nm, 523nm, 468nm | |
Configuration | Single | |
Current | 30mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 60mcd Red, 150mcd Green, 30mcd Blue | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.9V Red, 3.4V Green, 3.4V Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,35000 Kč | 111,35 Kč |
| 10 | 82,97900 Kč | 829,79 Kč |
| 100 | 66,32640 Kč | 6 632,64 Kč |
| 500 | 59,35680 Kč | 29 678,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 56,39032 Kč | 90 224,51 Kč |
| 3 200 | 54,56811 Kč | 174 617,95 Kč |
| Unit Price without VAT: | 111,35000 Kč |
|---|---|
| Unit Price with VAT: | 134,73350 Kč |










