MFR Recommended
MFR Recommended



5913501832F | |
|---|---|
DigiKey Part Number | 350-3451-2-ND - Tape & Reel (TR) 350-3451-1-ND - Cut Tape (CT) 350-3451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913501832F |
Description | LED CBI 3MM RED/GRN/BLU SMD |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 30mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia |
Datasheet | Datasheet |
Category | Current 30mA Red, 20mA Green, 20mA Blue |
Manufacturer Dialight | Millicandela Rating 60mcd Red, 150mcd Green, 30mcd Blue |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red, Green, Blue (RGB) | Lens Size 3.00mm Dia |
Wavelength - Peak 635nm, 523nm, 468nm | Voltage Rating 1.9V Red, 3.4V Green, 3.4V Blue |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5913703007F | Dialight | 0 | 350-5913703007FCT-ND | 100,31000 Kč | MFR Recommended |
| 5914203007NF | Dialight | 260 | 350-5914203007NFCT-ND | 91,76000 Kč | MFR Recommended |


