
5913703007F | |
|---|---|
DigiKey Part Number | 350-5913703007FTR-ND - Tape & Reel (TR) 350-5913703007FCT-ND - Cut Tape (CT) 350-5913703007FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913703007F |
Description | 3MM ROUND PRISM R,G,B 7" REEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 200mcd Red, 850mcd Green, 125mcd Blue | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Red, 3.2V Green, 3.2V Blue | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 100 | 57,23630 Kč | 5 723,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 52,53543 Kč | 21 014,17 Kč |
| 800 | 50,26396 Kč | 40 211,17 Kč |
| 1 200 | 49,10120 Kč | 58 921,44 Kč |
| 2 000 | 47,78893 Kč | 95 577,86 Kč |
| 2 800 | 47,00942 Kč | 131 626,38 Kč |
| 4 000 | 46,24967 Kč | 184 998,68 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |


