
5914203007NF | |
|---|---|
DigiKey Part Number | 350-5914203007NFTR-ND - Tape & Reel (TR) 350-5914203007NFCT-ND - Cut Tape (CT) 350-5914203007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5914203007NF |
Description | 3MM ROUND PRISM R,G,B 7" REEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused, Tinted 1.95V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer Dialight | Millicandela Rating 85mcd Red, 750mcd Green, 100mcd Blue |
Series | Lens Type Diffused, Tinted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Red, Green, Blue (RGB) | Voltage Rating 1.95V Red, 3.2V Green, 3.2V Blue |
Configuration Single | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 49,34463 Kč | 19 737,85 Kč |
| 800 | 47,18218 Kč | 37 745,74 Kč |
| 1 200 | 46,07502 Kč | 55 290,02 Kč |
| 2 000 | 44,82588 Kč | 89 651,76 Kč |
| 2 800 | 44,08354 Kč | 123 433,91 Kč |
| 4 000 | 43,35989 Kč | 173 439,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 67,94700 Kč | 679,47 Kč |
| 100 | 53,83220 Kč | 5 383,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,52000 Kč | 95,52 Kč |
| 10 | 70,65800 Kč | 706,58 Kč |
| 100 | 55,98660 Kč | 5 598,66 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |


