
ECS-2016MVQ-240-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-240-BS-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-240-BS-TRCT-ND - Cut Tape (CT) 50-ECS-2016MVQ-240-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-240-BS-TR |
Description | OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MVQ-240-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,88000 Kč | 308,80 Kč |
| 25 | 29,20040 Kč | 730,01 Kč |
| 50 | 27,99220 Kč | 1 399,61 Kč |
| 100 | 26,83660 Kč | 2 683,66 Kč |
| 250 | 25,37872 Kč | 6 344,68 Kč |
| 500 | 24,32916 Kč | 12 164,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,32424 Kč | 23 324,24 Kč |
| 2 000 | 22,12608 Kč | 44 252,16 Kč |
| 3 000 | 21,60867 Kč | 64 826,01 Kč |
| 5 000 | 21,08351 Kč | 105 417,55 Kč |
| 7 000 | 20,72249 Kč | 145 057,43 Kč |
| 10 000 | 20,27888 Kč | 202 788,80 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |

