
ECS-2016MV-120-BN-TR | |
|---|---|
DigiKey Part Number | XC2799TR-ND - Tape & Reel (TR) XC2799CT-ND - Cut Tape (CT) XC2799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-120-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 28,08100 Kč | 280,81 Kč |
| 25 | 26,24520 Kč | 656,13 Kč |
| 50 | 24,77580 Kč | 1 238,79 Kč |
| 100 | 22,36770 Kč | 2 236,77 Kč |
| 500 | 22,11598 Kč | 11 057,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,20219 Kč | 21 202,19 Kč |
| 2 000 | 20,32651 Kč | 40 653,02 Kč |
| 3 000 | 19,83156 Kč | 59 494,68 Kč |
| 5 000 | 19,22547 Kč | 96 127,35 Kč |
| 7 000 | 18,83653 Kč | 131 855,71 Kč |
| 10 000 | 18,44338 Kč | 184 433,80 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |











