LED Driver IC 16 Output Linear Shift Register SPI Dimming 57mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9745BTWJ

DigiKey Part Number
568-14156-2-ND - Tape & Reel (TR)
568-14156-1-ND - Cut Tape (CT)
568-14156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9745BTWJ
Description
IC LED DRV LIN SPI 57MA 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register SPI Dimming 57mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9745BTWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
57mA
Frequency
8MHz
Dimming
SPI
Applications
Backlight
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,11700 Kč601,17 Kč
2555,20800 Kč1 380,20 Kč
10049,81360 Kč4 981,36 Kč
25047,23964 Kč11 809,91 Kč
50046,85074 Kč23 425,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,90069 Kč109 751,72 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč