
ECS-200-16-5P-TR | |
|---|---|
DigiKey Part Number | XC719TR-ND - Tape & Reel (TR) XC719CT-ND - Cut Tape (CT) XC719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-16-5P-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-16-5P-TR Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-18-5PX-TR | ECS Inc. | 4 351 | XC2084CT-ND | 8,82000 Kč | Similar |
| ECS-200-20-3X-TR | ECS Inc. | 30 371 | XC1779CT-ND | 6,72000 Kč | Similar |
| ECS-200-20-5P-TR | ECS Inc. | 2 174 | XC581CT-ND | 14,91000 Kč | Similar |
| ECS-200-20-5PVX | ECS Inc. | 0 | XC1603CT-ND | 47,46000 Kč | Similar |
| ECS-200-20-5PX-TR | ECS Inc. | 31 563 | XC1254CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 250 | 10,58972 Kč | 2 647,43 Kč |
| 500 | 10,15170 Kč | 5 075,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| 2 000 | 9,32983 Kč | 18 659,66 Kč |
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 5 000 | 8,82357 Kč | 44 117,85 Kč |
| 7 000 | 8,64473 Kč | 60 513,11 Kč |
| 10 000 | 8,45917 Kč | 84 591,70 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

