
ECS-200-18-5PX-TR | |
|---|---|
DigiKey Part Number | XC2084TR-ND - Tape & Reel (TR) XC2084CT-ND - Cut Tape (CT) XC2084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-5PX-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-5PX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,64170 Kč | 664,17 Kč |
| 250 | 6,28176 Kč | 1 570,44 Kč |
| 500 | 6,02138 Kč | 3 010,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,77235 Kč | 5 772,35 Kč |
| 2 000 | 5,53350 Kč | 11 067,00 Kč |
| 3 000 | 5,39845 Kč | 16 195,35 Kč |
| 5 000 | 5,23300 Kč | 26 165,00 Kč |
| 7 000 | 5,12684 Kč | 35 887,88 Kč |
| 10 000 | 5,01672 Kč | 50 167,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

