Similar

ECS-200-20-5PVX | |
|---|---|
DigiKey Part Number | XC1603TR-ND - Tape & Reel (TR) XC1603CT-ND - Cut Tape (CT) XC1603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-5PVX |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-20-3X-TR | ECS Inc. | 30 371 | XC1779CT-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 41,24000 Kč | 412,40 Kč |
| 25 | 39,00600 Kč | 975,15 Kč |
| 50 | 37,38900 Kč | 1 869,45 Kč |
| 100 | 35,84360 Kč | 3 584,36 Kč |
| 250 | 33,89748 Kč | 8 474,37 Kč |
| 500 | 32,49650 Kč | 16 248,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,15473 Kč | 31 154,73 Kč |
| 2 000 | 29,86945 Kč | 59 738,90 Kč |
| 3 000 | 29,14291 Kč | 87 428,73 Kč |
| 5 000 | 28,25323 Kč | 141 266,15 Kč |
| 7 000 | 27,68250 Kč | 193 777,50 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


