
ECS-1633-270-BN-TR | |
---|---|
DigiKey Part Number | XC1933TR-ND - Tape & Reel (TR) XC1933CT-ND - Cut Tape (CT) XC1933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-270-BN-TR |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-270-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,95000 Kč | 33,95 Kč |
10 | 28,43300 Kč | 284,33 Kč |
25 | 26,98720 Kč | 674,68 Kč |
50 | 26,30000 Kč | 1 315,00 Kč |
100 | 24,89390 Kč | 2 489,39 Kč |
250 | 24,27444 Kč | 6 068,61 Kč |
500 | 23,27128 Kč | 11 635,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 20,04679 Kč | 20 046,79 Kč |
2 000 | 19,56198 Kč | 39 123,96 Kč |
3 000 | 19,49556 Kč | 58 486,68 Kč |
5 000 | 19,06699 Kč | 95 334,95 Kč |
7 000 | 18,81931 Kč | 131 735,17 Kč |
10 000 | 18,57317 Kč | 185 731,70 Kč |
Unit Price without VAT: | 33,95000 Kč |
---|---|
Unit Price with VAT: | 41,07950 Kč |