
ECS-160-8-33B2-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33B2-CTN-TR3 |
Description | CRYSTAL 16 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 25 | 7,14080 Kč | 178,52 Kč |
| 50 | 6,84060 Kč | 342,03 Kč |
| 100 | 6,55910 Kč | 655,91 Kč |
| 250 | 6,20244 Kč | 1 550,61 Kč |
| 500 | 5,94590 Kč | 2 972,95 Kč |
| 1 000 | 5,69981 Kč | 5 699,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33067 Kč | 15 992,01 Kč |
| 6 000 | 5,11022 Kč | 30 661,32 Kč |
| 9 000 | 4,98560 Kč | 44 870,40 Kč |
| 15 000 | 4,83293 Kč | 72 493,95 Kč |
| 21 000 | 4,73497 Kč | 99 434,37 Kč |
| 30 000 | 4,63336 Kč | 139 000,80 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |






