ECS-120-7-33B2-CTN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-8-33B2-CTN-TR3

DigiKey Part Number
50-ECS-250-8-33B2-CTN-TR3TR-ND - Tape & Reel (TR)
50-ECS-250-8-33B2-CTN-TR3CT-ND - Cut Tape (CT)
50-ECS-250-8-33B2-CTN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-8-33B2-CTN-TR3
Description
CRYSTAL 25 MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
107,62000 Kč76,20 Kč
257,20760 Kč180,19 Kč
506,90440 Kč345,22 Kč
1006,62020 Kč662,02 Kč
2506,26028 Kč1 565,07 Kč
5006,00136 Kč3 000,68 Kč
1 0005,75297 Kč5 752,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,49096 Kč16 472,88 Kč
6 0004,62500 Kč27 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč