
ECS-160-20-33-TR | |
|---|---|
DigiKey Part Number | XC1137TR-ND - Tape & Reel (TR) XC1137CT-ND - Cut Tape (CT) XC1137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-20-33-CKM-TR | ECS Inc. | 993 | XC1812CT-ND | 19,60000 Kč | Upgrade |
| ECS-160-20-33-DU-TR | ECS Inc. | 28 575 | XC1822CT-ND | 16,68000 Kč | Similar |
| ECS-160-20-33-AEN-TR | ECS Inc. | 7 852 | 50-ECS-160-20-33-AEN-TRCT-ND | 8,76000 Kč | Parametric Equivalent |
| ECS-160-20-33-AEN-TR3 | ECS Inc. | 2 930 | 50-ECS-160-20-33-AEN-TR3CT-ND | 8,13000 Kč | Parametric Equivalent |
| ECS-160-20-33-TR3 | ECS Inc. | 14 514 | 50-ECS-160-20-33-TR3CT-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 25 | 8,27560 Kč | 206,89 Kč |
| 50 | 7,93760 Kč | 396,88 Kč |
| 100 | 7,60810 Kč | 760,81 Kč |
| 250 | 7,19516 Kč | 1 798,79 Kč |
| 500 | 6,89774 Kč | 3 448,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,61224 Kč | 6 612,24 Kč |
| 2 000 | 6,33861 Kč | 12 677,22 Kč |
| 3 000 | 6,18393 Kč | 18 551,79 Kč |
| 5 000 | 5,99445 Kč | 29 972,25 Kč |
| 7 000 | 5,87291 Kč | 41 110,37 Kč |
| 10 000 | 5,74675 Kč | 57 467,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |











