
ECS-160-10-36Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2181TR-ND - Tape & Reel (TR) XC2181CT-ND - Cut Tape (CT) XC2181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-36Q-ES-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-36Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 50 | 13,79980 Kč | 689,99 Kč |
| 100 | 13,22870 Kč | 1 322,87 Kč |
| 250 | 12,51060 Kč | 3 127,65 Kč |
| 500 | 11,99280 Kč | 5 996,40 Kč |
| 1 000 | 11,49682 Kč | 11 496,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,75280 Kč | 32 258,40 Kč |
| 6 000 | 10,30865 Kč | 61 851,90 Kč |
| 9 000 | 10,05753 Kč | 90 517,77 Kč |
| 15 000 | 9,75006 Kč | 146 250,90 Kč |
| 21 000 | 9,55283 Kč | 200 609,43 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











