
ECS-120-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1118TR-ND - Tape & Reel (TR) XC1118CT-ND - Cut Tape (CT) XC1118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-30B-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-30B-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,91840 Kč | 297,96 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 10,95260 Kč | 1 095,26 Kč |
| 250 | 10,35704 Kč | 2 589,26 Kč |
| 500 | 9,92870 Kč | 4 964,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,51797 Kč | 9 517,97 Kč |
| 2 000 | 9,12447 Kč | 18 248,94 Kč |
| 3 000 | 8,90182 Kč | 26 705,46 Kč |
| 5 000 | 8,62925 Kč | 43 146,25 Kč |
| 7 000 | 8,45436 Kč | 59 180,52 Kč |
| 10 000 | 8,27290 Kč | 82 729,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











