
ECS-120-10-36Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2180TR-ND - Tape & Reel (TR) XC2180CT-ND - Cut Tape (CT) XC2180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36Q-ES-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-10-36Q-ES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 9,46400 Kč | 236,60 Kč |
| 50 | 8,87460 Kč | 443,73 Kč |
| 100 | 8,49160 Kč | 849,16 Kč |
| 250 | 8,22212 Kč | 2 055,53 Kč |
| 500 | 7,88196 Kč | 3 940,98 Kč |
| 1 000 | 7,55569 Kč | 7 555,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,06649 Kč | 21 199,47 Kč |
| 6 000 | 6,77438 Kč | 40 646,28 Kč |
| 9 000 | 6,60923 Kč | 59 483,07 Kč |
| 15 000 | 6,40697 Kč | 96 104,55 Kč |
| 21 000 | 6,27718 Kč | 131 820,78 Kč |
| 30 000 | 6,14257 Kč | 184 277,10 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |









