
ECS-120-10-36B2-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-10-36B2-CWY-TR-ND - Tape & Reel (TR) 50-ECS-120-10-36B2-CWY-TRCT-ND - Cut Tape (CT) 50-ECS-120-10-36B2-CWY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36B2-CWY-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,96480 Kč | 149,12 Kč |
| 50 | 5,71860 Kč | 285,93 Kč |
| 100 | 5,48080 Kč | 548,08 Kč |
| 250 | 5,18384 Kč | 1 295,96 Kč |
| 500 | 4,96944 Kč | 2 484,72 Kč |
| 1 000 | 4,76381 Kč | 4 763,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45529 Kč | 13 365,87 Kč |
| 6 000 | 4,27100 Kč | 25 626,00 Kč |
| 9 000 | 4,16679 Kč | 37 501,11 Kč |
| 15 000 | 4,03917 Kč | 60 587,55 Kč |
| 21 000 | 3,95727 Kč | 83 102,67 Kč |
| 30 000 | 3,87230 Kč | 116 169,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











