HC-49USX10.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-20-4X-DU

DigiKey Part Number
XC1923-ND
Manufacturer
Manufacturer Product Number
ECS-100-20-4X-DU
Description
CRYSTAL 10.0000MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-20-4X-DU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,25000 Kč11,25 Kč
109,79000 Kč97,90 Kč
259,25680 Kč231,42 Kč
508,87780 Kč443,89 Kč
2008,15705 Kč1 631,41 Kč
4007,81958 Kč3 127,83 Kč
6007,62863 Kč4 577,18 Kč
1 0007,28946 Kč7 289,46 Kč
2 6006,62715 Kč17 230,59 Kč
Manufacturers Standard Package
Unit Price without VAT:11,25000 Kč
Unit Price with VAT:13,61250 Kč