



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,78000 Kč | 49,78 Kč |
10 | 42,97200 Kč | 429,72 Kč |
25 | 40,53520 Kč | 1 013,38 Kč |
54 | 38,58556 Kč | 2 083,62 Kč |
108 | 36,91157 Kč | 3 986,45 Kč |
270 | 34,80307 Kč | 9 396,83 Kč |
540 | 33,28557 Kč | 17 974,21 Kč |
1 026 | 31,93750 Kč | 32 767,88 Kč |
Unit Price without VAT: | 49,78000 Kč |
---|---|
Unit Price with VAT: | 60,23380 Kč |