
ECS-100-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3127TR-ND - Tape & Reel (TR) XC3127CT-ND - Cut Tape (CT) XC3127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-30-JGN-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-30-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 13,26900 Kč | 132,69 Kč |
| 25 | 12,54800 Kč | 313,70 Kč |
| 50 | 12,02720 Kč | 601,36 Kč |
| 100 | 11,53150 Kč | 1 153,15 Kč |
| 250 | 10,90492 Kč | 2 726,23 Kč |
| 500 | 10,45374 Kč | 5 226,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,02110 Kč | 10 021,10 Kč |
| 2 000 | 9,97466 Kč | 19 949,32 Kč |
| 3 000 | 8,61432 Kč | 25 842,96 Kč |
| 5 000 | 8,25901 Kč | 41 295,05 Kč |
| 7 000 | 8,23853 Kč | 57 669,71 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |








