
ECS-040-18-5PX-JES-TR | |
|---|---|
DigiKey Part Number | XC3072TR-ND - Tape & Reel (TR) XC3072CT-ND - Cut Tape (CT) XC3072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-040-18-5PX-JES-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-040-18-5PX-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,69320 Kč | 217,33 Kč |
| 50 | 8,33200 Kč | 416,60 Kč |
| 100 | 7,98760 Kč | 798,76 Kč |
| 250 | 7,55340 Kč | 1 888,35 Kč |
| 500 | 7,24054 Kč | 3 620,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,94110 Kč | 6 941,10 Kč |
| 2 000 | 6,65395 Kč | 13 307,90 Kč |
| 3 000 | 6,49160 Kč | 19 474,80 Kč |
| 5 000 | 6,29268 Kč | 31 463,40 Kč |
| 7 000 | 6,16510 Kč | 43 155,70 Kč |
| 10 000 | 6,03268 Kč | 60 326,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










