
EC3645TTS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3645TTS-25.000MTR-ND - Tape & Reel (TR) 2773-EC3645TTS-25.000MCT-ND - Cut Tape (CT) 2773-EC3645TTS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3645TTS-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 28,58600 Kč | 285,86 Kč |
| 25 | 27,02840 Kč | 675,71 Kč |
| 50 | 25,91260 Kč | 1 295,63 Kč |
| 100 | 24,83900 Kč | 2 483,90 Kč |
| 250 | 23,49012 Kč | 5 872,53 Kč |
| 500 | 22,51930 Kč | 11 259,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,35034 Kč | 18 350,34 Kč |
| 2 000 | 17,59254 Kč | 35 185,08 Kč |
| 3 000 | 17,36625 Kč | 52 098,75 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |











