Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 69.5mm L x 63.9mm H Ball 14.5 CFM (0.406m³/min) 3 Position Rectangular Connector and 6 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV45-3/14S

DigiKey Part Number
381-RV45-3/14S-ND
Manufacturer
Manufacturer Product Number
RV45-3/14S
Description
FAN BLOWER CF 69.5X54.95MM 24VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 69.5mm L x 63.9mm H Ball 14.5 CFM (0.406m³/min) 3 Position Rectangular Connector and 6 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 69.5mm L x 63.9mm H
Width
54.95mm
Air Flow
14.5 CFM (0.406m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
43 W
RPM
Termination
3 Position Rectangular Connector and 6 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.298 lb (135.17 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 30VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
22500 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 288,14000 Kč5 288,14 Kč
243 817,72500 Kč91 625,40 Kč
483 815,86146 Kč183 161,35 Kč
Manufacturers Standard Package
Unit Price without VAT:5 288,14000 Kč
Unit Price with VAT:6 398,64940 Kč

Other Suppliers on DigiKey

43In Stock
Ships from WEC