Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 237mm L x 277mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2E140-NS38-01

DigiKey Part Number
381-3069-ND
Manufacturer
Manufacturer Product Number
G2E140-NS38-01
Description
FAN BLWR CENT 237X100MM 230VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 237mm L x 277mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 237mm L x 277mm H
Width
100.0mm
Air Flow
-
Static Pressure
0.200 in H2O (49.9 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
-
Power (Watts)
115W
RPM
1850 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
35°C
Approval Agency
CCC, CE, GOST
Weight
3.5 lbs (1.6 kg)
Current Rating (Amps)
0.51A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Polypropylene (PP)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 713,14000 Kč5 713,14 Kč
104 520,65900 Kč45 206,59 Kč
304 142,63933 Kč124 279,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 713,14000 Kč
Unit Price with VAT:6 912,89940 Kč