R2S150-AA08-29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R2S150-AA08-29
R2S150-AA08-29
R2S150-AA08-29

R2S150-AA08-29

DigiKey Part Number
381-3538-ND
Manufacturer
Manufacturer Product Number
R2S150-AA08-29
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 150mm Dia Ball 2 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 150mm Dia
Width
106.7mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
43.00W
RPM
2200 RPM
Termination
2 Wire Leads with Splice Terminals
Ingress Protection
IP22
Operating Temperature
167°F (75°C)
Approval Agency
CE
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
-
Material - Blade
Aluminum
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 237,19000 Kč3 237,19 Kč
102 612,26900 Kč26 122,69 Kč
252 481,11120 Kč62 027,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 237,19000 Kč
Unit Price with VAT:3 916,99990 Kč