
55462.19750 | |
|---|---|
DigiKey Part Number | 381-3270-ND |
Manufacturer | |
Manufacturer Product Number | 55462.19750 |
Description | HOT AIR FANS / BLOWERS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 240VAC Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | - | |
Width | 60.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower | |
Features | - | |
Noise | - | |
Power (Watts) | 38.00W | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,54000 Kč | 1 121,54 Kč |
| 10 | 912,34900 Kč | 9 123,49 Kč |
| 25 | 834,94400 Kč | 20 873,60 Kč |
| 50 | 785,69540 Kč | 39 284,77 Kč |
| Unit Price without VAT: | 1 121,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,06340 Kč |





