55462.19490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55462.19490

DigiKey Part Number
381-2683-ND
Manufacturer
Manufacturer Product Number
55462.19490
Description
HOT AIR FANS / BLOWERS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower Round - 152mm Dia Sleeve
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
Round - 152mm Dia
Width
153.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Blower
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 481,60000 Kč1 481,60 Kč
101 202,27500 Kč12 022,75 Kč
251 099,69680 Kč27 492,42 Kč
501 087,63360 Kč54 381,68 Kč
Unit Price without VAT:1 481,60000 Kč
Unit Price with VAT:1 792,73600 Kč