Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E190-RA26-53

DigiKey Part Number
381-R2E190-RA26-53-ND
Manufacturer
Manufacturer Product Number
R2E190-RA26-53
Description
CENTRIFUGAL FAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 190mm Dia
Width
68.50mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
70.0W
RPM
2500 RPM
Termination
4 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 176°F (-25 ~ 80°C)
Approval Agency
CCC, CE, CSA, EAC, UL
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA), Nylon, Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 296,01000 Kč3 296,01 Kč
102 659,64600 Kč26 596,46 Kč
302 527,31900 Kč75 819,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 296,01000 Kč
Unit Price with VAT:3 988,17210 Kč