
R2E140-AL40-05 | |
|---|---|
DigiKey Part Number | 381-3496-ND |
Manufacturer | |
Manufacturer Product Number | R2E140-AL40-05 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 140mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 140mm Dia | |
Width | 72.00mm | |
Air Flow | - | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 145W | |
RPM | 1700 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, EAC | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.640A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 394,40000 Kč | 4 394,40 Kč |
| 10 | 3 539,60000 Kč | 35 396,00 Kč |
| 25 | 3 425,09600 Kč | 85 627,40 Kč |
| Unit Price without VAT: | 4 394,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 317,22400 Kč |





