



R2E140-AS77-05 | |
|---|---|
DigiKey Part Number | 381-3113-ND |
Manufacturer | |
Manufacturer Product Number | R2E140-AS77-05 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 140mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 140mm Dia | |
Width | 72.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 110W | |
RPM | 1400 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CCC, CE | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 041,81000 Kč | 4 041,81 Kč |
| 10 | 3 257,86600 Kč | 32 578,66 Kč |
| 30 | 3 038,83400 Kč | 91 165,02 Kč |
| Unit Price without VAT: | 4 041,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 890,59010 Kč |




