
LZ38 | |
|---|---|
DigiKey Part Number | 381-3087-ND |
Manufacturer | |
Manufacturer Product Number | LZ38 |
Description | FINGER GUARD METAL F/6000 SERIES |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Grill Guard - Flat Metal 11 Rings |
Datasheet | Datasheet |
Category | Fan Accessory Type Grill Guard - Flat |
Manufacturer ebm-papst Inc. | Fits Fan Size 172mm Dia |
Series | For Use With/Related Products 6000 Series |
Packaging Bulk | Features 11 Rings |
Part Status Active | Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 177,74800 Kč | 1 777,48 Kč |
| 30 | 159,18600 Kč | 4 775,58 Kč |
| 60 | 148,16533 Kč | 8 889,92 Kč |
| 120 | 137,77667 Kč | 16 533,20 Kč |
| 270 | 131,35493 Kč | 35 465,83 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |











